
International Rectifier IRLU8721PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 1.03nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Nominal Vgs | 1.9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | Through Hole |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 9.4ns |
| Turn-On Delay Time | 8.8ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU8721PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
