International Rectifier IRLZ24NSTRLHR technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLZ24NSTRLHR to view detailed technical specifications.
No datasheet is available for this part.