The IRLZ24NSTRRHR is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 18A and has a gate to source voltage of 16V. The device has a fall time of 29ns and a turn-off delay time of 20ns. It also features a turn-on delay time of 7.1ns.
International Rectifier IRLZ24NSTRRHR technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.1ns |
| RoHS | UnconfirmedNo |
Download the complete datasheet for International Rectifier IRLZ24NSTRRHR to view detailed technical specifications.
No datasheet is available for this part.