
The IRLZ44NLHR is a through-hole packaged MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 47A and a gate to source voltage of 16V. The device features a fall time of 15ns, a turn-off delay time of 26ns, and a turn-on delay time of 11ns.
International Rectifier IRLZ44NLHR technical specifications.
| Continuous Drain Current (ID) | 47A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLZ44NLHR to view detailed technical specifications.
No datasheet is available for this part.
