
The IRMCF311TR from International Rectifier is a dual output surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.62V to 3.6V. The device is packaged in a LQFP package and is available on tape and reel. The IRMCF311TR is not RoHS compliant.
International Rectifier IRMCF311TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRMCF311TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
