The IRMCF341TR is a surface mount power MOSFET with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.62V. The device is packaged in a PQFP package and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
International Rectifier IRMCF341TR technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRMCF341TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.