The IRMCF343TR is a single output low dropout (LDO) regulator from International Rectifier. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a QFP and is designed for surface mount applications. It has a single output and is available in tape and reel packaging.
International Rectifier IRMCF343TR technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCF343TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
