International Rectifier IRMCK182M technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRMCK182M to view detailed technical specifications.
No datasheet is available for this part.