The IRMCK341TR is a microcontroller from International Rectifier with a QFP package, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 1.62V and 3.6V, with an operating voltage of 3.3V. The device is packaged in tape and reel quantities of 1500 units and is compliant with RoHS regulations.
International Rectifier IRMCK341TR technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCK341TR to view detailed technical specifications.
No datasheet is available for this part.