The IRMCK343TY is a surface-mount QFP package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 1.62V to 3.6V, with an operating supply voltage of 3.3V. This component is RoHS compliant and available in a tray packaging format with a quantity of 1600 pieces.
International Rectifier IRMCK343TY technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCK343TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.