The IRMCK371TY is a single output regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates on a supply voltage of 3.3V. The device is packaged in a QFP package and is available in quantities of 2500 per tray. The IRMCK371TY is compliant with RoHS regulations.
International Rectifier IRMCK371TY technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCK371TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.