
International Rectifier IRMCS2033 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, Parallel |
| Lead Free | Contains Lead |
| Output Current | 4mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | iMOTION™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRMCS2033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
