
International Rectifier IRMD2336DJ technical specifications.
| Evaluation Kit | Yes |
| Output Current | 350mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMD2336DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.