
The IRPLLED1 is a single output DC-DC converter evaluation kit from International Rectifier, featuring a maximum input voltage of 170V and a minimum input voltage of 50V. It has a single output with a voltage of 24V and a current of 1.5A. The kit is not Reach SVHC compliant and contains lead, making it non-lead free. It is designed for hardware mounting and is available as a single unit.
International Rectifier IRPLLED1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 170V |
| Min Input Voltage | 50V |
| Mount | Hardware |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRPLLED1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.