
International Rectifier IRPLLED1A technical specifications.
| Max Input Voltage | 170V |
| Min Input Voltage | 50V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRPLLED1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.