
International Rectifier IRPP3637-06A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 6A |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | POWIR+™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRPP3637-06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.