
International Rectifier IRS2001MPBF technical specifications.
| Package/Case | QFN |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 15V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2001MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
