
The IRS2001STRPBF is a dual N-channel MOSFET with a maximum operating temperature range of -40°C to 125°C. It has a maximum output current of 600mA and a maximum supply voltage of 20V. The device is packaged in a surface mount SOIC package and is lead free. The propagation delay is 220ns and the power dissipation is 625mW. The device is RoHS compliant.
International Rectifier IRS2001STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 220ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2001STRPBF to view detailed technical specifications.
No datasheet is available for this part.
