
International Rectifier IRS2004PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 90ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Voltage | 220V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 820ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2004PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
