
The IRS20954STRPBF is a 2-channel power switch from International Rectifier, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle up to 1W of power dissipation. The device is RoHS compliant and available in tape and reel packaging.
International Rectifier IRS20954STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Height | 1.5mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS20954STRPBF to view detailed technical specifications.
No datasheet is available for this part.