International Rectifier IRS20957STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Output Current | 1.2A |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS20957STRPBF to view detailed technical specifications.
No datasheet is available for this part.