The IRS21064PBF is a dual power driver from International Rectifier, packaged in a PDIP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 600mA and a maximum supply voltage of 20V. The device has a propagation delay of 300ns and a turn-on delay time of 30ns. The IRS21064PBF is RoHS compliant and suitable for through-hole mounting.
International Rectifier IRS21064PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21064PBF to view detailed technical specifications.
No datasheet is available for this part.