
International Rectifier IRS21084STRPBF technical specifications.
| Package/Case | SOIC N |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21084STRPBF to view detailed technical specifications.
No datasheet is available for this part.
