The IRS2108PBF is a dual MOSFET driver from International Rectifier, packaged in a PDIP with a through-hole mount. It operates over a temperature range of -40 to 125°C and can supply up to 600mA of current. The device has a propagation delay of 300ns and a fall time of 80ns. It is RoHS compliant and lead free, with a power dissipation of 1W.
International Rectifier IRS2108PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2108PBF to view detailed technical specifications.
No datasheet is available for this part.
