
The IRS2109PBF is a dual N-channel MOSFET driver from International Rectifier, packaged in a PDIP package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 20V. The device can handle a maximum output current of 600mA and features a propagation delay of 950ns. The IRS2109PBF is RoHS compliant and lead free.
International Rectifier IRS2109PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 950ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2109PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
