
The IRS2111PBF is a dual half-bridge driver from International Rectifier, packaged in a DIP case and designed for through-hole mounting. It operates over a temperature range of -40°C to 125°C and can supply up to 600mA of current. The device has a maximum output voltage of 20V and a maximum supply voltage of 20V. It is RoHS compliant and not Reach SVHC compliant.
International Rectifier IRS2111PBF technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 20V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Output Voltage | 620V |
| Reach SVHC Compliant | No |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2111PBF to view detailed technical specifications.
No datasheet is available for this part.
