
The IRS2113MPBF is a dual high-power MOSFET driver from International Rectifier. It features a QFN package and surface mount design, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can handle a maximum output current of 2.5A and a maximum power dissipation of 2.08W. It is RoHS compliant and has a turn-off delay time of 20ns and a turn-on delay time of 20ns.
International Rectifier IRS2113MPBF technical specifications.
| Package/Case | QFN |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2113MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
