
The IRS2113SPBF is a dual power driver from International Rectifier, packaged in a surface mount SOIC W package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 20V and a maximum output current of 2.5A. The IRS2113SPBF has a release time of 120ns and is available in a lead-free package.
International Rectifier IRS2113SPBF technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 120ns |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2113SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
