International Rectifier IRS2117STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 290mA |
| Max Supply Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS2117STRPBF to view detailed technical specifications.
No datasheet is available for this part.