
International Rectifier IRS21531DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 10.1V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 16.8V |
| Reach SVHC Compliant | No |
| Release Time | 50ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21531DSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.