International Rectifier IRS21814STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 1.9A |
| Max Supply Voltage | 20V |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21814STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.