
The IRS21834PBF is a dual 2.3A 20V 2-phase power MOSFET driver from International Rectifier. It features a PDIP-8 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and suitable for through-hole mounting. The IRS21834PBF has a maximum power dissipation of 1.6W and a propagation delay of 330ns.
International Rectifier IRS21834PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21834PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
