International Rectifier IRS21844MTRPBF technical specifications.
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.08W |
| Propagation Delay | 900ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 90ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS21844MTRPBF to view detailed technical specifications.
No datasheet is available for this part.