
The IRS21858STRPBF is a single channel power MOSFET from International Rectifier, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 600mA and a maximum power dissipation of 1W. The device is packaged in a SOIC package and is RoHS compliant. It is designed for surface mount applications and has a turn-off delay time of 160ns and a turn-on delay time of 160ns.
International Rectifier IRS21858STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21858STRPBF to view detailed technical specifications.
No datasheet is available for this part.
