
International Rectifier IRS21956STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| Turn-Off Delay Time | 280ns |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21956STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
