
The IRS2304SPBF is a dual power MOSFET from International Rectifier, packaged in a SOIC-5 case. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device can handle a maximum supply voltage of 20V and a maximum output current of 600mA. The IRS2304SPBF is RoHS compliant and has a release time of 140ns.
International Rectifier IRS2304SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 140ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2304SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
