
The IRS2332JTRPBF is a dual 6-channel power driver from International Rectifier. It features a package quantity of 1 and is packaged in tape and reel. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2W. It is RoHS compliant and suitable for surface mount applications.
International Rectifier IRS2332JTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 55ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2332JTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.