The IRS2332STRPBF is a dual 6-channel power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle up to 1.6W of power dissipation and has a propagation delay of 700ns. It features two drivers with six outputs each, with a maximum output current of 200mA.
International Rectifier IRS2332STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2332STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.