The IRS2334SPBF is a dual power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 200mA of current and accepts a supply voltage between 10V and 20V.
International Rectifier IRS2334SPBF technical specifications.
| Package/Case | SOIC |
| Height | 2.64mm |
| Lead Free | Lead Free |
| Length | 12.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2334SPBF to view detailed technical specifications.
No datasheet is available for this part.