
The IRS2334STRPBF is a power switch from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 200mA and is supplied with a maximum voltage of 20V and a minimum voltage of 10V. The device is packaged in a SOIC case and is available on cut tape. It is RoHS compliant but does not meet Reach SVHC requirements.
International Rectifier IRS2334STRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2334STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.