
The IRS23364DJTRPBF is a 6-channel power driver from International Rectifier with a maximum output current of 200mA and a maximum power dissipation of 2W. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The device has a propagation delay of 750ns and a turn-on/turn-off delay time of 530ns. It is available in a PLCC package and is RoHS compliant.
International Rectifier IRS23364DJTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350uA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 530ns |
| Turn-On Delay Time | 530ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS23364DJTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.