
International Rectifier IRS23364DSTRPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 750ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS23364DSTRPBF to view detailed technical specifications.
No datasheet is available for this part.