
International Rectifier IRS2336DJPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 50ns |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| On-State Resistance | 100R |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 530ns |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Turn-Off Delay Time | 750ns |
| Turn-On Delay Time | 750ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2336DJPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
