
International Rectifier IRS2336JTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Current | 2mA |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 750ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 530ns |
| Turn-On Delay Time | 530ns |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2336JTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
