
The IRS2336STRPBF is a 6-channel 3-output power driver from International Rectifier. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 1.6W. It is packaged in a lead-free SOIC package and is available in tape and reel packaging. The IRS2336STRPBF has a propagation delay of 750ns and a fall time of 75ns. It can supply a maximum of 350mA per output channel.
International Rectifier IRS2336STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 750ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2336STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
