
International Rectifier IRS2526DSPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Output Current | 260mA |
| Output Voltage | 15.6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Turn-Off Delay Time | 1.8us |
| Turn-On Delay Time | 1.8us |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS2526DSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
