
International Rectifier IRS2530DPBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Frequency | 115kHz |
| Height | 4.94mm |
| Length | 10.92mm |
| Max Frequency | 115kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 14.6V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15.6V |
| Output Current | 260mA |
| Output Voltage | 15.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIM8™ |
| Supply Current | 5mA |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2530DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
