
The IRS2540PBF is a single output power switch from International Rectifier, packaged in a DIP case and designed for through hole mounting. It operates over a temperature range of -25°C to 125°C and is capable of handling a maximum power dissipation of 1W. The device has a maximum operating frequency of 500 kHz and a maximum supply current of 10mA. It is RoHS compliant and available in a packaging quantity of 50 units per rail or tube.
International Rectifier IRS2540PBF technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Input Voltage | 15.6V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 500 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 30ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 500kHz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2540PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
