
International Rectifier IRS25411STRPBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 16.6V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 16.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS25411STRPBF to view detailed technical specifications.
No datasheet is available for this part.
