
International Rectifier IRS2541PBF technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Height | 5.33mm |
| High Level Output Current | 500mA |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Low Level Output Current | 700mA |
| Max Input Voltage | 15.6V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 500 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 625.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 30ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 500kHz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2541PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.